
MASW-007921-002SMB | |
|---|---|
DigiKey Part Number | 1465-1632-ND |
Manufacturer | |
Manufacturer Product Number | MASW-007921-002SMB |
Description | EVAL BOARD FOR MASW-007921-TR300 |
Customer Reference | |
Detailed Description | MASW-007921 - Switch (SPDT) 50MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MASW-007921 |
Packaging Box | RF Frequency 50MHz ~ 2GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 50MHz ~ 2GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,136.22000 | ¥4,136.22 |


