
MAPS-011019-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAPS-011019-TR0500TR-ND - Tape & Reel (TR) 1465-MAPS-011019-TR0500CT-ND - Cut Tape (CT) 1465-MAPS-011019-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-011019-TR0500 |
Description | MMIC PHASE SHIFTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Cellular 2.4GHz ~ 5.1GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-PQFN (4x4) |
Function Phase Shifter | Base Product Number |
Frequency 2.4GHz ~ 5.1GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥810.29000 | ¥810.29 |
| 10 | ¥712.90700 | ¥7,129.07 |
| 25 | ¥682.76080 | ¥17,069.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥586.10788 | ¥293,053.94 |


