
MAPC-A3008-ABSB1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A3008-ABSB1-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3008-ABSB1 |
Description | EVAL BOARD FOR MAPC-A3008 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MAPC-A3008 - Transistor 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAPC-A3008 |
Packaging Bulk | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 0Hz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,708.54000 | ¥22,708.54 |


