
MAPC-A1107-ABSB1 | |
|---|---|
DigiKey Part Number | 1465-MAPC-A1107-ABSB1-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A1107-ABSB1 |
Description | SAMPLE BOARD, 0.5-3.0GHZ, INCLUD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MAPC-A1107-AB GaN Transistor 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 3GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Series | Utilized IC / Part MAPC-A1107-AB |
Packaging Box | RF Frequency 0Hz ~ 3GHz |
Part Status Active | Function Transistor |
Type MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,124.18000 | ¥22,124.18 |


