RF Mixer IC WLAN 5GHz ~ 35GHz 6-TDFN (1.5x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMX-011021-TR1000

DigiKey Part Number
1465-1744-2-ND - Tape & Reel (TR)
1465-1744-1-ND - Cut Tape (CT)
1465-1744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMX-011021-TR1000
Description
IC PASSIVE MIXER ENGINE 6TDFN
Customer Reference
Detailed Description
RF Mixer IC WLAN 5GHz ~ 35GHz 6-TDFN (1.5x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Mixers
1
Manufacturer
MACOM Technology Solutions
Voltage - Supply
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFDFN Exposed Pad
RF Type
WLAN
Supplier Device Package
6-TDFN (1.5x1.2)
Frequency
5GHz ~ 35GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,297
Factory Stock: 14,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.58000¥141.58
10¥112.33100¥1,123.31
25¥105.02880¥2,625.72
100¥98.56760¥9,856.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥99.21184¥99,211.84
Manufacturers Standard Package