MADP-007436-12790T | ||
---|---|---|
DigiKey Part Number | 1465-MADP-007436-12790TTR-ND - Tape & Reel (TR) 1465-MADP-007436-12790TCT-ND - Cut Tape (CT) 1465-MADP-007436-12790TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADP-007436-12790T | |
Description | DIODE,PIN,PLASTIC,LEADFREE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 75V 150 mA 200 mW SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 200 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.37000 | ¥9.37 |
10 | ¥8.41300 | ¥84.13 |
25 | ¥7.93680 | ¥198.42 |
100 | ¥6.76210 | ¥676.21 |
250 | ¥6.34940 | ¥1,587.35 |
500 | ¥5.58926 | ¥2,794.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.58927 | ¥16,767.81 |