
MABAES0031 | |
|---|---|
DigiKey Part Number | 1465-MABAES0031TR-ND - Tape & Reel (TR) 1465-MABAES0031CT-ND - Cut Tape (CT) 1465-MABAES0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABAES0031 |
Description | TRANSFORMER, 4:1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 650MHz 1:4 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:4 |
Manufacturer MACOM Technology Solutions | Phase Difference 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss (Max) 2.0dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Gull Wing |
Frequency Range 1MHz ~ 650MHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.05000 | ¥30.05 |
| 10 | ¥27.17800 | ¥271.78 |
| 25 | ¥26.09600 | ¥652.40 |
| 50 | ¥25.29700 | ¥1,264.85 |
| 100 | ¥24.52020 | ¥2,452.02 |
| 250 | ¥23.52260 | ¥5,880.65 |
| 500 | ¥22.79116 | ¥11,395.58 |
| 1,000 | ¥22.07891 | ¥22,078.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.38582 | ¥42,771.64 |
| 4,000 | ¥20.71185 | ¥82,847.40 |






