
MABA-011002 | |
|---|---|
DigiKey Part Number | 1465-1310-2-ND - Tape & Reel (TR) 1465-1310-1-ND - Cut Tape (CT) 1465-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011002 |
Description | BALUN 5MHZ-200MHZ 4:1 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 4:1 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 4:1 |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 3.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 200MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥15.20800 | ¥152.08 |
| 25 | ¥14.60480 | ¥365.12 |
| 50 | ¥14.16580 | ¥708.29 |
| 100 | ¥13.73520 | ¥1,373.52 |
| 250 | ¥13.18304 | ¥3,295.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥10.07172 | ¥9,064.55 |
| 1,800 | ¥9.75980 | ¥17,567.64 |
| 2,700 | ¥9.58110 | ¥25,868.97 |
| 4,500 | ¥9.35996 | ¥42,119.82 |
| 6,300 | ¥9.21668 | ¥58,065.08 |
| 9,000 | ¥9.06684 | ¥81,601.56 |


