
MAAP-011324-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011324-TR0500TR-ND - Tape & Reel (TR) 1465-MAAP-011324-TR0500CT-ND - Cut Tape (CT) 1465-MAAP-011324-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011324-TR0500 |
Description | IC RF AMP RADAR 0HZ-27GHZ 32AQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 27GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V |
Manufacturer MACOM Technology Solutions | Current - Supply 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 2GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 27GHz | Package / Case 32-LFQFN Exposed Pad |
P1dB 26dBm | Supplier Device Package 32-AQFN (5x5) |
Gain 18.5dB | Base Product Number |
RF Type Radar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,439.56000 | ¥1,439.56 |
| 10 | ¥1,280.87400 | ¥12,808.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1,052.64302 | ¥526,321.51 |




