
MAAM-011100-001SMB | |
|---|---|
DigiKey Part Number | 1465-1536-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011100-001SMB |
Description | EVAL BOARD FOR MAAM-011100-TR100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAM-011100 - Amplifier 400MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAAM-011100 |
Packaging Box | RF Frequency 400MHz ~ 20GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 400MHz ~ 20GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,604.39000 | ¥5,604.39 |


