RF Diode PIN - 1 Pair Series Connection 75V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7433ST-287T

DigiKey Part Number
1465-MA4P7433ST-287TTR-ND - Tape & Reel (TR)
1465-MA4P7433ST-287TCT-ND - Cut Tape (CT)
1465-MA4P7433ST-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7433ST-287T
Description
RF DIODE PIN 75V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 75V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - 1 Pair Series Connection
Supplier Device Package
SOT-23
Voltage - Peak Reverse (Max)
75V
Base Product Number
Current - Max
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥15.15900¥151.59
25¥13.84400¥346.10
100¥12.39920¥1,239.92
250¥11.71032¥2,927.58
500¥11.51432¥5,757.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.53115¥31,593.45
6,000¥10.32458¥61,947.48
Manufacturers Standard Package