
MA4E1318 | |
|---|---|
DigiKey Part Number | 1465-1025-ND |
Manufacturer | |
Manufacturer Product Number | MA4E1318 |
Description | RF DIODE SCHOTTKY 7V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Anti-Parallel 7V |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 7V |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.06pF @ 0V, 1MHz |
Packaging Bulk | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Package / Case 2-SMD |
Diode Type Schottky - Anti-Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥41.66650 | ¥4,166.65 |
| 200 | ¥40.16740 | ¥8,033.48 |
| 300 | ¥39.41670 | ¥11,825.01 |
| 500 | ¥38.58498 | ¥19,292.49 |
| 700 | ¥38.09884 | ¥26,669.19 |
| 1,000 | ¥37.63141 | ¥37,631.41 |




