
CGH55030F1 | |
|---|---|
DigiKey Part Number | 1465-CGH55030F1-ND |
Manufacturer | |
Manufacturer Product Number | CGH55030F1 |
Description | RF MOSFET HEMT 28V 440166 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 5.5GHz ~ 5.8GHz 10dB 30W 440166 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer MACOM Technology Solutions | Current Rating (Amps) 3A |
Series | Current - Test 250 mA |
Packaging Tray | Power - Output 30W |
Part Status Active | Voltage - Rated 84 V |
Technology HEMT | Package / Case 440166 |
Frequency 5.5GHz ~ 5.8GHz | Supplier Device Package 440166 |
Gain 10dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,105.53000 | ¥2,105.53 |
| 10 | ¥1,857.16100 | ¥18,571.61 |


