RF Mosfet 28 V 400 mA 4GHz 14dB 45W 440206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 400 mA 4GHz 14dB 45W 440206
8-XFBGA, WLCSP

CGH40045P

DigiKey Part Number
1465-CGH40045P-ND
Manufacturer
Manufacturer Product Number
CGH40045P
Description
RF MOSFET HEMT 28V 440206
Customer Reference
Detailed Description
RF Mosfet 28 V 400 mA 4GHz 14dB 45W 440206
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current - Test
400 mA
Series
Power - Output
45W
Packaging
Tray
Voltage - Rated
84 V
Part Status
Not For New Designs
Mounting Type
Surface Mount
Technology
HEMT
Package / Case
440206
Frequency
4GHz
Supplier Device Package
440206
Gain
14dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,873.45000¥3,873.45
20¥3,266.45950¥65,329.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.