RF Mosfet 28 V 200 mA 0Hz ~ 6GHz 14.5dB 12.5W 440196
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH40010P

DigiKey Part Number
1465-CGH40010P-ND
Manufacturer
Manufacturer Product Number
CGH40010P
Description
RF MOSFET HEMT 28V 440196
Customer Reference
Detailed Description
RF Mosfet 28 V 200 mA 0Hz ~ 6GHz 14.5dB 12.5W 440196
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
MACOM Technology Solutions
Current - Test
200 mA
Series
Power - Output
12.5W
Packaging
Tray
Voltage - Rated
28 V
Part Status
Not For New Designs
Package / Case
440196
Technology
HEMT
Supplier Device Package
440196
Frequency
0Hz ~ 6GHz
Base Product Number
Gain
14.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥806.97525¥96,837.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.