



U212 | |
|---|---|
DigiKey Part Number | 2221-U212-ND |
Manufacturer | |
Manufacturer Product Number | U212 |
Description | UNIT CHAINBUS IS A CHAIN SERIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | STM32G031G8U6 Arduino, UIFlow STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | STM32G031G8U6 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |




