
U181 | |
|---|---|
DigiKey Part Number | 2221-U181-ND |
Manufacturer | |
Manufacturer Product Number | U181 |
Description | BLDC MOTOR DRIVER UNIT(STM32) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DRV11873 Motor Controller/Driver Power Management M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | M5Stack | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV11873 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |











