
U158 | |
|---|---|
DigiKey Part Number | 2221-U158-ND |
Manufacturer | |
Manufacturer Product Number | U158 |
Description | GLASS UNIT W/ 1.51INCH TRANSPARE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM32F030F4P6 OLED Display Arduino, UIFlow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, UIFlow | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | STM32F030F4P6 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.71000 | ¥210.71 |



