
U155 | |
|---|---|
DigiKey Part Number | 2221-U155-ND |
Manufacturer | |
Manufacturer Product Number | U155 |
Description | RCA AUDIO/VIDEO COMPOSITE UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RCA Connectivity M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Connectivity | |
Function | RCA | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |





