
U098-B2 | |
|---|---|
DigiKey Part Number | 2221-U098-B2-ND |
Manufacturer | |
Manufacturer Product Number | U098-B2 |
Description | ULTRASONIC DISTANCE UNIT IO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RCWL-9620 Ultrasonic Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Ultrasonic | |
Utilized IC / Part | RCWL-9620 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |








