
M135 | |
|---|---|
DigiKey Part Number | 2221-M135-ND |
Manufacturer | |
Manufacturer Product Number | M135 |
Description | GNSS MODULE WITH BAROMETRIC PRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NEO-M9N-00B Navigation Wireless (RF/RFID) Platform Evaluation Expansion Board |
Category | Utilized IC / Part NEO-M9N-00B |
Manufacturer M5Stack Technology Co., Ltd. | Contents Board(s), Cable(s), Accessories |
Packaging Box | Suggested Programming Environment Arduino, UIFlow |
Part Status Active | Note Antenna(s) Included |
Type Wireless (RF/RFID) | Primary Attributes GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) |
Function Navigation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.14000 | ¥372.14 |











