
M119 | |
|---|---|
DigiKey Part Number | 2221-M119-ND |
Manufacturer | |
Manufacturer Product Number | M119 |
Description | IOT BASE CAT-M MODULE (SIM7080G) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SIM7080G Cellular Wireless (RF/RFID) M5Stack Platform Evaluation Expansion Board |
Category | Type Wireless (RF/RFID) |
Manufacturer M5Stack Technology Co., Ltd. | Function Cellular |
Packaging Bulk | Utilized IC / Part SIM7080G |
Part Status Active | Contents Board(s), Power Supply, Accessories |
Platform M5Stack |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.78000 | ¥354.78 |





