
M034 | |
|---|---|
DigiKey Part Number | 2221-M034-ND |
Manufacturer | |
Manufacturer Product Number | M034 |
Description | ECG MODULE 13.2(AD8232) WITH CAB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AD8232, AD7476, AD8603 Heart Rate Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer M5Stack Technology Co., Ltd. | Function Heart Rate |
Packaging Bulk | Utilized IC / Part AD8232, AD7476, AD8603 |
Part Status Active | Contents Board(s), Accessories |
Platform M5Stack |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.59000 | ¥379.59 |



