
M031-C3 | |
|---|---|
DigiKey Part Number | 2221-M031-C3-ND |
Manufacturer | |
Manufacturer Product Number | M031-C3 |
Description | COM.LORAWAN 915MHZ ASR6501 |
Customer Reference | |
Detailed Description | ASR6501 Transceiver Wireless (RF/RFID) Module COMX LoRaWAN915 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Module COMX LoRaWAN915 | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | ASR6501 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Interconnect System | - | |
Note | SMA Antenna(s) Included | |
Primary Attributes | LoRa® (LoRaWAN®), 915MHz | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.99000 | ¥164.99 |








