Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A118

DigiKey Part Number
2221-A118-ND
Manufacturer
Manufacturer Product Number
A118
Description
GROVE FMALE HDR HY2.0-4P 1=20PCS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mfr
Shrouding
Shrouded - 4 Wall
Packaging
Retail Package
Mounting Type
Part Status
Active
Termination
Solder
Connector Type
Fastening Type
Latch Holder
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 105°C
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
Manufacturers Standard Package