Addressable Lighting - 72 LED Strip Red, Green, Blue (RGB) 500.00mm L x 10.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting - 72 LED Strip Red, Green, Blue (RGB) 500.00mm L x 10.00mm W
A035

A035-C

DigiKey Part Number
2221-A035-C-ND
Manufacturer
Manufacturer Product Number
A035-C
Description
SK6812 RGB LED FLEX-STRIP 50CM 7
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 72 LED Strip Red, Green, Blue (RGB) 500.00mm L x 10.00mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
72
Manufacturer
M5Stack Technology Co., Ltd.
Color
Red, Green, Blue (RGB)
Packaging
Retail Package
Utilized LED
SK6812
Part Status
Active
Mounting Type
User Defined
Configuration
Strip
Size / Dimension
500.00mm L x 10.00mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.18000¥128.18
Manufacturers Standard Package