XBurst® 2 Microprocessor IC - 1.2GHz 270-BGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2000

DigiKey Part Number
2521-X2000-ND
Manufacturer
Manufacturer Product Number
X2000
Description
IC MPU 1.2GHZ 270BGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XBurst® 2 Microprocessor IC - 1.2GHz 270-BGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
USB
USB 2.0 OTG (1)
Manufacturer
Lumissil Microsystems
Voltage - I/O
1.8V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Security Features
AES, RSA, TRNG, MD5, SHA, SHA2
Core Processor
XBurst® 2
Mounting Type
Surface Mount
Speed
1.2GHz
Package / Case
270-LFBGA
RAM Controllers
LPDDR3
Supplier Device Package
270-BGA (12x12)
Graphics Acceleration
No
Additional Interfaces
DMA, I2C, I2S, PCM, MMC/SD/SDIO, SSI, UART, USB OTG
Display & Interface Controllers
DVP, LCD, MIPI-CSI, MIPI-DSI
Base Product Number
Ethernet
10/100/1000Mbps (1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥194.01000¥194.01
10¥161.53300¥1,615.33
25¥151.56800¥3,789.20
100¥139.77520¥13,977.52
250¥133.90868¥33,477.17
500¥130.33086¥65,165.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.