
IS32LT3143-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3143-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3143-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3143-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3143-ZLA3-TR |
Description | IC LED DVR LINEAR 150MA 16ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Lumissil Microsystems | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 150°C (TA) |
Topology Constant Current | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 3 | Mounting Type Surface Mount |
Voltage - Supply (Min) 5V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 16-eTSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.33600 | ¥83.36 |
| 25 | ¥7.55200 | ¥188.80 |
| 100 | ¥6.69210 | ¥669.21 |
| 250 | ¥6.28188 | ¥1,570.47 |
| 500 | ¥6.03446 | ¥3,017.23 |
| 1,000 | ¥5.94695 | ¥5,946.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.61586 | ¥14,039.65 |
| 5,000 | ¥5.48628 | ¥27,431.40 |
| 7,500 | ¥5.42140 | ¥40,660.50 |
| 12,500 | ¥5.34954 | ¥66,869.25 |


