
IS32FL3237-TQLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3237-TQLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3237-TQLA3-CT-ND - Cut Tape (CT) 2521-IS32FL3237-TQLA3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3237-TQLA3-TR |
Description | IC LED DRVR LIN NO 38MA 48ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current No Dimming 38mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Category | Frequency 31.5kHz |
Manufacturer Lumissil Microsystems | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 36 | Package / Case 48-TQFP Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 48-eTQFP (7x7) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Current - Output / Channel 38mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.77100 | ¥157.71 |
| 25 | ¥14.40960 | ¥360.24 |
| 100 | ¥12.91280 | ¥1,291.28 |
| 250 | ¥12.19892 | ¥3,049.73 |
| 500 | ¥11.89390 | ¥5,946.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.04058 | ¥27,601.45 |
| 5,000 | ¥10.81530 | ¥54,076.50 |
| 7,500 | ¥10.70250 | ¥80,268.75 |




