LED Driver IC 18 Output Linear Analog Dimming 34mA 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3731-SALS2-TR

DigiKey Part Number
2521-IS31FL3731-SALS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3731-SALS2-TRCT-ND - Cut Tape (CT)
2521-IS31FL3731-SALS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3731-SALS2-TR
Description
IC LED DRV LIN ANALOG 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Analog Dimming 34mA 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
34mA
Manufacturer
Lumissil Microsystems
Dimming
Analog
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
LED Lighting
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Outputs
18
Supplier Device Package
28-SSOP
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥12.01600¥120.16
25¥10.94280¥273.57
100¥9.75940¥975.94
250¥9.19524¥2,298.81
500¥8.85716¥4,428.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.34497¥16,689.94
4,000¥8.15538¥32,621.52
6,000¥8.06042¥48,362.52
10,000¥7.95524¥79,552.40
Manufacturers Standard Package