
IS31AP2010B-UTLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP2010B-UTLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2010B-UTLS2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31AP2010B-UTLS2-TR |
Description | IC AMP CLASS D MONO 3W 9UTQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-UTQFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Lumissil Microsystems | Features Depop, Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-UTQFN (1.5x1.5) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA |
Max Output Power x Channels @ Load 3W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.77000 | ¥27.70 |
| 25 | ¥2.47120 | ¥61.78 |
| 100 | ¥2.14280 | ¥214.28 |
| 250 | ¥1.98644 | ¥496.61 |
| 500 | ¥1.89234 | ¥946.17 |
| 1,000 | ¥1.81493 | ¥1,814.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24450 | ¥6,733.50 |
| 6,000 | ¥2.18649 | ¥13,118.94 |
| 9,000 | ¥2.15746 | ¥19,417.14 |
| 15,000 | ¥2.12528 | ¥31,879.20 |
| 21,000 | ¥2.10647 | ¥44,235.87 |
| 30,000 | ¥2.08838 | ¥62,651.40 |

