
LXZ2-3580-3 | |
|---|---|
DigiKey Part Number | 1416-1118-2-ND - Tape & Reel (TR) 1416-1118-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXZ2-3580-3 |
Description | LED LUXEON WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.080" L x 0.065" W (2.04mm x 1.64mm) |
Flux @ 85°C, Current - Test 205lm (Typ) | Height - Seated (Max) 0.031" (0.78mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 105 lm/W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 10 | ¥18.55000 | ¥185.50 |
| 100 | ¥14.44850 | ¥1,444.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.08119 | ¥24,162.38 |



