
LMZ9-SW30 | |
|---|---|
DigiKey Part Number | 1416-1572-2-ND - Tape & Reel (TR) 1416-1572-1-ND - Cut Tape (CT) 1416-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ9-SW30 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Warm 3000K 11.2V 700mA 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 82 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 3000K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 640lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 700mA | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.64000 | ¥90.64 |
| 10 | ¥69.79000 | ¥697.90 |
| 100 | ¥57.62620 | ¥5,762.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥50.80688 | ¥25,403.44 |
| 1,000 | ¥49.13966 | ¥49,139.66 |
| 1,500 | ¥48.28647 | ¥72,429.71 |







