
LMZ7-RW65 | |
|---|---|
DigiKey Part Number | 1416-1553-2-ND - Tape & Reel (TR) 1416-1553-1-ND - Cut Tape (CT) 1416-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ7-RW65 |
Description | LED LUXEON COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Cool 6500K 5.6V 1.4A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 6500K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 980lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 1.4A | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 5.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.01000 | ¥75.01 |
| 10 | ¥57.25300 | ¥572.53 |
| 100 | ¥46.86690 | ¥4,686.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥41.10966 | ¥20,554.83 |
| 1,000 | ¥39.68383 | ¥39,683.83 |
| 1,500 | ¥38.95449 | ¥58,431.74 |







