LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-57701204E1300

DigiKey Part Number
1416-1866-5-ND
Manufacturer
Manufacturer Product Number
L2C5-57701204E1300
Description
LED COB LUXEON CL WHT RECT 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
156 lm/W
Packaging
Tube
Current - Max
900mA
Part Status
Not For New Designs
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
20.00mm L x 24.00mm W
CCT (K)
5700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
13.00mm Dia
Luminous Flux @ Current/Temperature
2443lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.39000¥144.39
10¥113.74600¥1,137.46
100¥95.96260¥9,596.26
500¥88.24434¥44,122.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.