Image for SSL-LX4064GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX4064GD

DigiKey Part Number
SSL-LX4064GD-ND
Manufacturer
Manufacturer Product Number
SSL-LX4064GD
Description
LED GREEN DIFFUSED T-4MM T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
60°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
6.00mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,023
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.96800¥19.68
100¥1.39430¥139.43
500¥1.13216¥566.08
1,000¥1.04558¥1,045.58
2,000¥0.97177¥1,943.54
5,000¥0.89091¥4,454.55
10,000¥0.84036¥8,403.60
25,000¥0.78514¥19,628.50
Manufacturers Standard Package