Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8155

DigiKey Part Number
8155-ND
Manufacturer
Manufacturer Product Number
8155
Description
CBL CIRC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8155 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Lumberg Automation
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle, Right Angle
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Number of Positions
3
Color
Orange
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
7/8"
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.85000¥204.85
10¥174.10000¥1,741.00
30¥161.11333¥4,833.40
50¥155.41140¥7,770.57
100¥147.99740¥14,799.74
250¥138.74144¥34,685.36
500¥132.12840¥66,064.20
Manufacturers Standard Package