3D Printing Filament Black (Charcoal Black) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0307

DigiKey Part Number
1942-RM-PL0307-ND
Manufacturer
Manufacturer Product Number
RM-PL0307
Description
POLYMAKER POLYTERRA PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black (Charcoal Black) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.112" (2.85mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
20.9Mpa
Packaging
Bulk
Flex Strength
39.6Mpa
Part Status
Active
Density
1.31g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
190°C ~ 230°C
Color
Black (Charcoal Black)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.92000¥187.92
Manufacturers Standard Package