
Category | Filament Material PLA (Polylactide) |
Manufacturer LulzBot | Color Green (LulzBot Green) |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM-PL0225 | LulzBot | 0 | 1942-RM-PL0225-ND | ¥205.83000 | MFR Recommended |


