
RM-PL0228 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0228-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0228 |
Description | POLYMAKER POLYLITE PLA FILAMENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White (True White) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color White (True White) |
Manufacturer LulzBot | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Bulk | Tensile Strength 46.6Mpa |
Part Status Active | Flex Strength 85Mpa |
Filament Material PLA (Polylactide) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.83000 | ¥205.83 |



