
RM-PL0175 | |
|---|---|
DigiKey Part Number | 1942-RM-PL0175-ND |
Manufacturer | |
Manufacturer Product Number | RM-PL0175 |
Description | 3D-FUEL, STANDARD PLA, MIDNIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black (Midnight) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material PLA (Polylactide) |
Manufacturer LulzBot | Color Black (Midnight) |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.44000 | ¥279.44 |

