3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
RM-PL0118
LulzBot 3D Printers: Commitment to Community

RM-PL0118

DigiKey Part Number
1942-1063-ND
Manufacturer
Manufacturer Product Number
RM-PL0118
Description
FILAMENT GREEN PLA 0.112" 1KG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (LulzBot Green) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
LulzBot
Color
Green (LulzBot Green)
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
205°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.83000¥205.83
Manufacturers Standard Package