Thermal Epoxy, 2 Part (Order Catalyst Separately) 8.16 kg Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1188119

DigiKey Part Number
1000-142-ND
Manufacturer
Manufacturer Product Number
1188119
Description
STYCAST 2850FT BLK18# 8.16KG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part (Order Catalyst Separately) 8.16 kg Container
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usable Temperature Range
-85°F ~ 221°F (-65°C ~ 105°C)
Manufacturer
LOCTITE
Color
Black
Series
Shelf Life
18 Months
Packaging
Bulk
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Epoxy, 2 Part (Order Catalyst Separately)
Shipping Info
Shipped from DigiKey
Size / Dimension
8.16 kg Container
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,057.02000¥3,057.02
10¥3,050.02600¥30,500.26
25¥3,047.23880¥76,180.97
Manufacturers Standard Package