


XGD10603NR | |
|---|---|
DigiKey Part Number | F10967TR-ND - Tape & Reel (TR) F10967CT-ND - Cut Tape (CT) F10967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XGD10603NR |
Description | TVS DIODE 32VWM 40VC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | XGD10603NR Models |
Category | Voltage - Breakdown (Min) 400V |
Mfr | Voltage - Clamping (Max) @ Ipp 40V |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0603 (1608 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 32V (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58900 | ¥25.89 |
| 25 | ¥2.30240 | ¥57.56 |
| 100 | ¥1.99470 | ¥199.47 |
| 250 | ¥1.84752 | ¥461.88 |
| 500 | ¥1.75870 | ¥879.35 |
| 1,000 | ¥1.68559 | ¥1,685.59 |
| 2,500 | ¥1.60835 | ¥4,020.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.32604 | ¥6,630.20 |
| 10,000 | ¥1.30046 | ¥13,004.60 |



