



V68ZA2P | |
|---|---|
DigiKey Part Number | F3057-ND |
Manufacturer | |
Manufacturer Product Number | V68ZA2P |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 910 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.72360 | ¥43.09 |
| 100 | ¥1.48940 | ¥148.94 |
| 250 | ¥1.37712 | ¥344.28 |
| 500 | ¥1.30964 | ¥654.82 |
| 1,500 | ¥1.22611 | ¥1,839.16 |
| 3,000 | ¥1.18523 | ¥3,555.69 |
| 6,000 | ¥1.15158 | ¥6,909.48 |



