56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V56ZA8P

DigiKey Part Number
F3071-ND
Manufacturer
Manufacturer Product Number
V56ZA8P
Description
VARISTOR 56V 1KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
10J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4840 pF @ 1 MHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,364
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30800¥33.08
25¥2.96720¥74.18
100¥2.58930¥258.93
250¥2.40920¥602.30
700¥2.25547¥1,578.83
1,400¥2.17430¥3,044.02
2,800¥2.10749¥5,900.97
5,600¥2.05251¥11,494.06
Manufacturers Standard Package