V20E14P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 4,638
Unit Price: ¥7.61000
Datasheet
22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E14P

DigiKey Part Number
F6218-ND
Manufacturer
Manufacturer Product Number
V20E14P
Description
VARISTOR 22V 8KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
8 kA
Series
Energy
80J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
22200 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.8 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S0140K101TDK4,638495-4436-ND¥7.61000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.00300¥50.03
25¥4.51200¥112.80
100¥3.96960¥396.96
250¥3.71124¥927.81
500¥3.55560¥1,777.80
1,000¥3.42742¥3,427.42
2,500¥3.29199¥8,229.98
5,000¥3.22323¥16,116.15
Manufacturers Standard Package