


TRU2 | |
|---|---|
DigiKey Part Number | 5666-TRU2-ND |
Manufacturer | |
Manufacturer Product Number | TRU2 |
Description | RELAY TIME DEL 1000MIN 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1000 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 1000 Min |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 19 ~ 264VAC, 19 ~ 30VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,718.73000 | ¥1,718.73 |
| 10 | ¥1,530.33800 | ¥15,303.38 |
| 25 | ¥1,461.13920 | ¥36,528.48 |
| 50 | ¥1,410.84760 | ¥70,542.38 |




