45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Building Automation – Protect/Sense/Control

TPSMD28A

DigiKey Part Number
F6570TR-ND - Tape & Reel (TR)
F6570CT-ND - Cut Tape (CT)
F6570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD28A
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMD28A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ28AHEaton - Electronics Division2,933283-SMDJ28AHCT-ND¥12.90000Similar
SMLJ28A-RBourns Inc.3,000118-SMLJ28A-RCT-ND¥13.98000Similar
In-Stock: 2,992
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥9.04700¥90.47
100¥6.04120¥604.12
500¥4.75046¥2,375.23
1,000¥4.33513¥4,335.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.19117¥9,573.51
Manufacturers Standard Package