
TPSMC36CA-VR | |
|---|---|
DigiKey Part Number | 18-TPSMC36CA-VRTR-ND - Tape & Reel (TR) 18-TPSMC36CA-VRCT-ND - Cut Tape (CT) 18-TPSMC36CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC36CA-VR |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 34.2V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 49.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA | Taiwan Semiconductor Corporation | 9,497 | SMCJ36CAFSCT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥6.79800 | ¥67.98 |
| 100 | ¥4.47570 | ¥447.57 |
| 500 | ¥3.47720 | ¥1,738.60 |
| 1,000 | ¥3.15575 | ¥3,155.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.28949 | ¥6,868.47 |
| 6,000 | ¥2.17087 | ¥13,025.22 |



